0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 88 73 ESD :: Precision Tweezers ESD

Item-No.: KN 92 88 73 ESD
€13,50
Category of goods: 1 = discountable

KN 92 88 73 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
rectangular tips, approx. 0.9 mm wide
gripping surfaces with fine transverse serration



Manufacturer : KNIPEX
Factory number : 92 88 73 ESD
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual