0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 78 77 ESD :: Precision Tweezers ESD

Item-No.: KN 92 78 77 ESD
€14,70
Category of goods: 1 = discountable

KN 92 78 77 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Protection class
    • ESD
round tips, approx. 3.5 mm wide
straight pattern
knurled gripping surfaces
serrated handles



Manufacturer : KNIPEX
Factory number : 92 78 77 ESD
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 145 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual