Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 69 84 :: Plastic Tweezers

Item-No.: KN 92 69 84
€2,15
Category of goods: 1 = discountable

KN 92 69 84

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
trapezoidal tips, approx. 3.5 mm wide
knurled gripping surfaces
serrated handles
tweezers body: solid plastic, temperature-resistant up to 130°C



Manufacturer : KNIPEX
Factory number : 92 69 84
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
Datasheet/manual