Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 64 44 :: Precision Tweezers blunt shape

Item-No.: KN 92 64 44
€7,60
Category of goods: 1 = discountable

KN 92 64 44

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 145 mm
Spring steel, high-strength


Manufacturer : KNIPEX
Factory number : 92 64 44
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 145 mm
Datasheet/manual