Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 37 64 :: Precision tweezers 150 mm, curved 45°

Item-No.: KN 92 37 64
€18,95
Category of goods: 1 = discountable

KN 92 37 64

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • gewinnkel, schmal
    • Model
    • isoliert
  • Measures
    • Length
    • 150 mm

Insulated precision tweezers for work on live equipment up to 1000 V AC.

With narrow tips and 45° curved shape.

Nickel-plated,
VDE-tested,
length 150 mm.



Manufacturer : KNIPEX
Factory number : 92 37 64
Package weight : 0.032 kg
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • gewinnkel, schmal
    • Model
    • isoliert
  • Measures
    • Length
    • 150 mm
Datasheet/manual