Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 28 69 ESD :: Precision Tweezers ESD

Item-No.: KN 92 28 69 ESD
€10,80
Category of goods: 1 = discountable

KN 92 28 69 ESD

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
Chrome nickel steel
straight pattern
strong tip
smooth gripping surfaces



Manufacturer : KNIPEX
Factory number : 92 28 69 ESD
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 130 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual