Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 24 34 :: Precision Tweezers with centering pin

Item-No.: KN 92 24 34
€9,80
Category of goods: 1 = discountable

KN 92 24 34

  • Product Description
  • Technical information
  • General
    • Type
    • Precision tweezers with guide pin
    • Design
    • Straight
  • Measures
    • Length
    • 155 mm
Spring steel, high-strength


Manufacturer : KNIPEX
Factory number : 92 24 34
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision tweezers with guide pin
    • Design
    • Straight
  • Measures
    • Length
    • 155 mm
Datasheet/manual