Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 22 07 :: Precision Tweezers pointed shape

Item-No.: KN 92 22 07
€13,70
Category of goods: 1 = discountable

KN 92 22 07

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Acid resistant
  • Measures
    • Length
    • 120 mm
non-reflective matt finished
stainless, anti-magnetic and acid-proof



Manufacturer : KNIPEX
Factory number : 92 22 07
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Acid resistant
  • Measures
    • Length
    • 120 mm
Datasheet/manual