Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 2079 :: 5-IN-1Hook With PickUp Tool

Item-No.: KM 2079
€5,95
Category of goods: 1 = discountable

KM 2079

  • Product Description
  • Technical information
  • General
    • Type
    • PCB fix
    • Model
    • Magnet- und Hakenset
  • Packaging
    • Packaging
    • 5-piece
1 Pc-3.5 x 83 mm long Straight hook
1 Pc-3.5 * 85 mm long 120 degree hook
1 Pc-3.5 * 93 mm long 90 degree hook
1 Pc-3.5*93 mm long round angle hook
1 Pc-0.5lb ,6 Steps pick up tool

MaterialF CRV 6150, Pick up tool brass tube



Manufacturer : EASY TOOL
Factory number : 2079
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB fix
    • Model
    • Magnet- und Hakenset
  • Packaging
    • Packaging
    • 5-piece
Datasheet/manual