Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GREIFER :: 3-claw component gripper

Item-No.: GREIFER
€1,95
Category of goods: 1 = discountable

GREIFER

  • Product Description
  • Technical information
  • General
    • Type
    • Gripper
  • Measures
    • Length
    • 120 mm

Pencil-type design for easy pick-up of small parts, screws etc.

• 120 mm long



Manufacturer : SPROTEK
Factory number : ST-E708
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gripper
  • Measures
    • Length
    • 120 mm
Datasheet/manual