Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 330 A EG :: Set of hooks, stainless steel, pointed straight ESD

Item-No.: EP 330 A EG
€19,95
Category of goods: 1 = discountable

EP 330 A EG

  • Product Description
  • Technical information
  • General
    • Type
    • PCB fix
    • Design
    • Spike, straight
  • Implementation
    • Protection class
    • ESD

The various designs in the EP 330 set of hooks with holding, lifting, cleaning and scratching functions enables users to be effective in carrying out tasks on electronics PCBs and also on components where necessary.

EP 330 A — EG needle-shaped, pointed, straight

In addition to securing components during soldering, a wide range of corrective tasks can also be carried out on PCB and components. The tools can be used to help when desoldering. Furthermore, it is possible to remove corroded layers or other contaminants.

Scratch marks on the PCB at particular areas or also bends or correcting SMD components are other areas of application.

The ergonomic coating on the handles has been designed to ensure your hands do not become tired from working. The
tools comply with ESD requirements.



Manufacturer : EDSYN
Factory number : EP 33 A EG
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB fix
    • Design
    • Spike, straight
  • Implementation
    • Protection class
    • ESD
Datasheet/manual