0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 160 :: SMD tweezers approx. 117 mm, angled tip

Item-No.: EP 160
€12,50
Category of goods: 1 = discountable

EP 160

  • Product Description
  • Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tips bent
  • Measures
    • Length
    • 117 mm
  • Implementation
    • Protection class
    • ESD
Special tweezers for SMD components

Rust-proof, 100% antimagnetic, acid-resistant, non-allergenic, anti-glare. approx. 117 mm long

Angled tip to pick up mini MELFs, diameter of 0.8 mm.



Manufacturer : EDSYN
Factory number : EP160
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tips bent
  • Measures
    • Length
    • 117 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual