Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 150 :: SMD tweezers approx. 133 mm, slim tip

Item-No.: EP 150
€11,95
Category of goods: 1 = discountable

EP 150

  • Product Description
  • Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tips narrow, short bend
  • Measures
    • Length
    • 133 mm
  • Implementation
    • Protection class
    • ESD
Special tweezers for SMD components

Rust-proof, 100% antimagnetic, acid-resistant, non-allergenic, anti-glare. approx. 133 mm long

Slim tip with a short curve, to pick up micro-SMD components.



Manufacturer : EDSYN
Factory number : EP150
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tips narrow, short bend
  • Measures
    • Length
    • 133 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual