Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 130 :: SMD tweezers approx. 125 mm

Item-No.: EP 130
€11,60
Category of goods: 1 = discountable

EP 130

  • Product Description
  • Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tip flat, 1 mm
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Protection class
    • ESD

Special tweezers for SMD components

Rust-proof, 100% antimagnetic, acid-resistant, non-allergenic, anti-glare. approx. 125 mm long

Flat tip, approx. 1 mm wide, suitable for vertically picking up cubic components.



Manufacturer : EDSYN
Factory number : EP130
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD tweezers
    • Design
    • Tip flat, 1 mm
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual