Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T2348D :: C.K. ESD precision tweezers, 120 mm, 2. SA

Item-No.: CK T2348D
€23,40
Category of goods: 1 = discountable

CK T2348D

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
    • Model
    • 2. SA
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD
Tweezers for ESD-safe work on sensitive components.

  • Precision tweezers for complex handling, positioning and holding tasks commonly performed in the electronics and precision manufacturing industries
  • Made from high-quality, acid-resistant and corrosion-resistant stainless steel
  • Antimagnetic to prevent electromagnetic damage
  • Precision-welded connection for continuous, repeated operations
  • Finely polished for a matt, reflection-free surface


Nadelspitz



Manufacturer : C.K
Factory number : T2348D
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
    • Model
    • 2. SA
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Protection class
    • ESD
Datasheet/manual