Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 5-8 :: VISATON high range dome, 5cm


VIS SC 5-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • SC 5
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 4000 - 22000 Hz
    • Resonance frequency
    • 2000 Hz
  • Measures
    • Ø
    • 51.5 mm
    • Installation dimension
    • 48 mm
Magnetically shielded 13-mm (0.5") HiFi polycarbonate dome for the high range above 4000 Hz.

Balanced frequency response, excellent omnidirectional response and high level of efficiency.
Together with the shielded VIS F 8SC-8 full-range speaker, it is ideal for small magnetically shielded two-way combinations for
surround centre speakers and multimedia speakers.

• Rated power with high pass filter: 60 W (12 dB/oct.; 6000 Hz)
• Music power with high pass filter: 100 W (12 dB/oct.; 6000 Hz)
• Nominal impedance Z: 8 Ohm
• Transmission range (-10 dB): 1500 - 22,000 Hz
• Mean sound pressure level: 90 dB (1 W/1 m)
• Beam angle (-6 dB): 107°/8000 Hz
• Voice coil diameter: 13 mm
• Winding height: 2 mm
• Baffle opening: 48 mm
• Resonance frequency fs: 2000 Hz



Manufacturer : VISATON
Factory number : 8005
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • SC 5
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Tweeter dome
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 100 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 4000 - 22000 Hz
    • Resonance frequency
    • 2000 Hz
  • Measures
    • Ø
    • 51.5 mm
    • Installation dimension
    • 48 mm
Datasheet/manual