0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS MHT 12 :: VISATON ribbon tweeter


VIS MHT 12

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • MHT 12
    • Noise
    • 91 dB
  • Other
    • Specification
    • Ribbon tweeter
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2000 - 40000 Hz
  • Measures
    • Installation dimension
    • 95 mm
  • Weights
    • Weight
    • 0.56 kg
High-end magnetostat for the high range. Robust die-cast aluminium front plate. The tweeter can be used from as low as 4000 Hz thanks to the large membrane surface and deep resonance. The very thin carrier layer on the membrane, and thus mass that moves with minimal effect, guarantees absolute impulse reliability and a very large transmission range. High degree of efficiency using highly effective neodymium boron magnets. Low harmonic distortion, high load capacity, very linear impedance and amplitude frequency response and the size of the transmission range ensure the MHT 12 is a top-rate, versatile tweeter. Magnetically shielded.

Technical data:
Rated power: 100 watt
(12 dB/oct.; 4000 Hz)
Music power: 150 watt
(12 dB/oct.; 4000 Hz)
Nominal impedance Z 8 ohm
Transmission range (-10 dB) 2000 - 40,000 Hz
Mean sound pressure level: 91 dB (1W/1m)
Baffle opening: 95 mm diameter
Net weight: 0.56 kg
DC resistance Rdc 8.9 ohm



Manufacturer : VISATON
Factory number : 1080
Package weight : 0.652 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • MHT 12
    • Noise
    • 91 dB
  • Other
    • Specification
    • Ribbon tweeter
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2000 - 40000 Hz
  • Measures
    • Installation dimension
    • 95 mm
  • Weights
    • Weight
    • 0.56 kg
Datasheet/manual