Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS HTH 8.7-8 :: VISATON HiFi horn tweeter


VIS HTH 8.7-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • HTH 8.7
    • Noise
    • 106 dB
  • Specials
    • Specification
    • Professional horn CD
  • Electrical values
    • Performance
    • 200 W
    • Music power rating
    • 300 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 20000 Hz
    • Resonance frequency
    • 1400 Hz
  • Measures
    • Installation dimension
    • 120 x 160 mm
  • Weights
    • Weight
    • 0.91 kg

Professional CD horn (constant directivity) for the high range above 3000 Hz. Black, impact-resistant and rectangular plastic horn with a high capacity 25-mm voice coil. The acoustically favourable horn can be used between 3 kHz and 20 kHz. This horn is the ideal component for compact two-way and three-way speakers, for stage monitors as well as vocal and instrument speakers.

Technical data:
Rated power with high pass filter 200 W (12 dB/oct.; 5000 Hz)
Music power with high pass filter 300 W (12 dB/oct.; 5000 Hz)
Rated impedance Z 8 ohm
Transmission range (-10 dB) 1200 - 16,000 Hz
Mean sound pressure level: 106 dB (1W/1m)
Resonant frequency fs: 1900 Hz
Magnetic induction: 1.5 T
Voice coil diameter: 25 mm
Baffle opening: 123 x 165 mm
Net weight: 0.91 kg



Manufacturer : VISATON
Factory number : 6037
Package weight : 1.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • HTH 8.7
    • Noise
    • 106 dB
  • Specials
    • Specification
    • Professional horn CD
  • Electrical values
    • Performance
    • 200 W
    • Music power rating
    • 300 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1000 - 20000 Hz
    • Resonance frequency
    • 1400 Hz
  • Measures
    • Installation dimension
    • 120 x 160 mm
  • Weights
    • Weight
    • 0.91 kg
Datasheet/manual