Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS G 25FFL-8 :: VISATON tweeter, 25mm


VIS G 25FFL-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • G 25FFL
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Spherical fabric cap
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2000 - 30000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Ø
    • 104 mm
    • Installation dimension
    • 80 mm

Visaton

25-mm high-end fabric
dome for the high
range above 3000 Hz
with linear frequency
response and excellent
good omnidirectional
response under high
loads.



Manufacturer : VISATON
Factory number : 1175
Package weight : 0.609 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • G 25FFL
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Spherical fabric cap
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 2000 - 30000 Hz
    • Resonance frequency
    • 1500 Hz
  • Measures
    • Ø
    • 104 mm
    • Installation dimension
    • 80 mm
Datasheet/manual