Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DT94-4 :: VISATON high-range dome, 20 mm


VIS DT94-4

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • DT 94
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Polycarbonate dome tweeter
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 1200 - 22000 Hz
    • Resonance frequency
    • 1900 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 64 mm

Visaton

20-mm HiFi polycarbonate
dome
for the high range. Very
balanced
frequency response and good
omnidirectional response.
High load capacity
thanks to ferrofluid-
cooled voice coil.



Manufacturer : VISATON
Factory number : 9003
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • DT 94
    • Noise
    • 90 dB
  • Specials
    • Specification
    • Polycarbonate dome tweeter
  • Electrical values
    • Performance
    • 70 W
    • Music power rating
    • 100 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 1200 - 22000 Hz
    • Resonance frequency
    • 1900 Hz
  • Measures
    • Ø
    • 94 mm
    • Installation dimension
    • 64 mm
Datasheet/manual