Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DSM 25FFL-8 :: VISATON titanium tweeter, 25 mm


VIS DSM 25FFL-8

  • Product Description
  • Technical information
  • General
    • Type
    • Tweeter
    • Model
    • DSM 25FFL
    • Noise
    • 92 dB
  • Specials
    • Specification
    • Titanium dome
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1400 - 30000 Hz
    • Resonance frequency
    • 1900 Hz
  • Measures
    • Ø
    • 110 mm
    • Installation dimension
    • 80 mm
    • Length
    • 96 mm
    • Width
    • 96 mm
    • Depth
    • 24 (installation depth) mm

25-mm (1") high-end titanium dome for the high range above 2000 Hz. A specially developed process technology means that the extremely tough titanium film forms an ultra-light dome, which, together with the highly damped supronyl surround, enables a linear and partially vibration-free frequency response. A high level of efficiency and a high load capacity can be realised simultaneously thanks to the enormous magnetic induction in the air gap filled with ferrofluid.

Technical data
• Rated power with high pass filter: 80 W (12 dB/oct.; 2000 Hz)
• Music power with high pass filter: 140 W (12 dB/oct.; 2000 Hz)
• Nominal impedance Z: 8 Ohm
• Transmission range (-10 dB): 1000 - 30,000 Hz



Manufacturer : VISATON
Factory number : 1153
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweeter
    • Model
    • DSM 25FFL
    • Noise
    • 92 dB
  • Specials
    • Specification
    • Titanium dome
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 1400 - 30000 Hz
    • Resonance frequency
    • 1900 Hz
  • Measures
    • Ø
    • 110 mm
    • Installation dimension
    • 80 mm
    • Length
    • 96 mm
    • Width
    • 96 mm
    • Depth
    • 24 (installation depth) mm
Datasheet/manual