Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS DK133-8 :: VISATON horn speaker, 8 ohm


VIS DK133-8

  • Product Description
  • Technical information
  • General
    • Type
    • Horn speaker
    • Model
    • DK133
    • Design
    • Waterproof - IP67, UV-resistant
    • Noise
    • 106 dB
    • Temperature range
    • -25 ... +70
    • Colour
    • RAL 9010
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 570 - 4400 Hz
  • Measures
    • Ø
    • 133 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.625 kg
  • Interfaces
    • Connection
    • 0.5 m connection cable

Horn speaker with waterproof design and 8-ohm impedance.
High IP protection class, high sound pressure, good speech intelligibility, compact design.

Applications:
• Public address systems in factory halls, stations, etc.
• External address system on vehicles
• Use in alarm systems

Properties:
• Waterproof to IP67
• UV-resistant
• Very high efficiency



Manufacturer : VISATON
Factory number : 50238
Package weight : 0.699 kg
RoHS : conform
Technical information
  • General
    • Type
    • Horn speaker
    • Model
    • DK133
    • Design
    • Waterproof - IP67, UV-resistant
    • Noise
    • 106 dB
    • Temperature range
    • -25 ... +70
    • Colour
    • RAL 9010
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 570 - 4400 Hz
  • Measures
    • Ø
    • 133 mm
    • Depth
    • 99 mm
  • Weights
    • Weight
    • 0.625 kg
  • Interfaces
    • Connection
    • 0.5 m connection cable
Datasheet/manual