Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 50261 :: Built-in horn speaker


DK 121 FE EB - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Horn speaker
    • Model
    • DK 121FEEB
    • Design
    • Waterproof - IP67, UV-resistant
    • Noise
    • 100 dB
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 620 - 5000 Hz

Built-in horn speaker with low profile. Waterproof design with an impedance of 8 ohm and ferrite magnet. Housing made of black lacquered aluminium, horns made of polypropylene (PP). High IP protection class, high sound pressure level and good voice reproduction. Ideal for inconspicuous installation due to the very compact dimensions, e.g. in vehicles. The connection is via a two-core flexible cable (100 cm); certified in accordance with ISO 6722, class B. Cable type: FLRYCY 2 x 0.75 mm².

Applications
• External public address systems on vehicles
• Public address systems in stations, factory halls, etc.
• Use in alarm systems

Characteristics
• Weatherproof aluminium housing
• Plastic housing insert
• UV-resistant

Technical data
Rated power 10 W
Music power 15 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 620 - 5000 Hz
Mean sound pressure level 100 dB (1 W/1 m)
Beam angle (-6 dB) 69°/4000 Hz
Net weight 0.62 kg
Length of connection cable 1.0 m
Protection class IP67
Temperature range -25 - 70°C



Manufacturer : VISATON
Factory number : 50261
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Horn speaker
    • Model
    • DK 121FEEB
    • Design
    • Waterproof - IP67, UV-resistant
    • Noise
    • 100 dB
    • Temperature range
    • -25 ... +70
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 620 - 5000 Hz
Datasheet/manual