Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIF-1990BT :: Wood Retro Style FM-Radio


HIF-1990BT

  • Product Description
  • Technical information
  • General
    • Type
    • Retro HiFi system
    • Design
    • With Bluetooth & Encoding
    • Colour
    • nußbaum
    • Remote control
    • Yes
  • Display
    • Display
    • LCD
  • Electrical values
    • Performance
    • 40 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 505 mm
    • Depth
    • 210 mm
    • Height
    • 345 mm
  • Weights
    • Weight
    • 7.40 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC
Wood Retro Style FM-Radio with Turntable, Cassette, CD Player and Direct Encoding

  • Programmable CD Player

  • Bluetooth Function

  • 33/45/78 rpm Turntable

  • FM Analog Tuner

  • Autostop Cassette Mechanism

  • Digital LED Display for CD Function



Manufacturer : ROADSTAR
Factory number : HIF-1990BT
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Retro HiFi system
    • Design
    • With Bluetooth & Encoding
    • Colour
    • nußbaum
    • Remote control
    • Yes
  • Display
    • Display
    • LCD
  • Electrical values
    • Performance
    • 40 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 505 mm
    • Depth
    • 210 mm
    • Height
    • 345 mm
  • Weights
    • Weight
    • 7.40 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C2 - shaver socket (m)
    • Low-voltage input
    • 12 V DC