• Pole number

  • anode voltage

  • anode current

  • Heating voltage

  • heating current

  • Length


  • Tubes

  • page 
  •  1 - 16 of 28 items. 
  • compare
  • Sort by:
 
  • Type:

    Elektronenröhre

  • Design:

    Doppel Triode

  • Pole number:

    9

  • anode voltage:

    330 V

  • Heating voltage:

    6.3 V

  • heating current:

    0.3 A

  • Length:

    56 mm

  • Ø:

    22.5 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Gamma Detektor

  • Pole number:

    2

  • anode voltage:

    600 V

  • Length:

    24.5 mm

  • Ø:

    6.4 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Thyratronröhre

  • Pole number:

    7

  • anode voltage:

    650 V

  • anode current:

    0.5 mA

  • Heating voltage:

    6.3 V

  • heating current:

    0.6 A

  • Length:

    52 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Leistungs Tetrode

  • Pole number:

    8

  • anode voltage:

    800 V

  • anode current:

    120 mA

  • Heating voltage:

    6.3 V

  • heating current:

    1.32 A

  • Length:

    100 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Endpentode

  • Pole number:

    8

  • anode voltage:

    800 V

  • Heating voltage:

    6.3 V

  • heating current:

    1.5 A

  • Length:

    114 mm

  • Ø:

    36 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Endpentode

  • Pole number:

    8

  • anode voltage:

    800 V

  • Heating voltage:

    6.3 V

  • heating current:

    1.5 A

  • Length:

    101 mm

  • Ø:

    36 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Beam Power Tube

  • Pole number:

    8

  • anode voltage:

    450 V

  • Heating voltage:

    6.3 V

  • heating current:

    0.45 A

  • Length:

    84 mm

  • Ø:

    32 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Beam Power Tube

  • Pole number:

    8

  • anode voltage:

    350 V

  • Heating voltage:

    6.3 V

  • heating current:

    0.9 A

  • Length:

    109 mm

  • Ø:

    38 mm

 
  • Type:

    Röhrenfassung

  • Pole number:

    7

 
item-no.: TUBE 8 PRK

  • Type:

    Röhrenfassung

  • Pole number:

    8

 
  • Type:

    Elektronenröhre

  • Design:

    Abstimmanzeige/Fächer

  • Pole number:

    9

  • anode voltage:

    250 V

  • anode current:

    0.37 mA

  • Heating voltage:

    6.3 V

  • heating current:

    0.3 A

  • Length:

    66.7 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Leistungs Triode

  • Pole number:

    4

  • anode voltage:

    800 V

  • anode current:

    160 mA

  • Heating voltage:

    6.3 V

  • heating current:

    4 A

  • Length:

    150 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Leistungs Triode

  • Pole number:

    4

  • anode voltage:

    1250 V

  • anode current:

    175 mA

  • Heating voltage:

    6.3 V

  • heating current:

    4 A

  • Length:

    150 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Doppel Triode

  • Pole number:

    9

  • anode voltage:

    250 V

  • anode current:

    1.2 mA

  • Heating voltage:

    6.3 V

  • heating current:

    0.3 A

  • Length:

    55.6 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Abstimmanzeige/Balken

  • Pole number:

    9

  • anode voltage:

    250 V

  • anode current:

    0.45 mA

  • Heating voltage:

    6.3 V

  • heating current:

    0.21 A

  • Length:

    72.2 mm

 
  • Type:

    Elektronenröhre

  • Design:

    Endpentode

  • Pole number:

    9

  • anode voltage:

    250 V

  • anode current:

    48 mA

  • Heating voltage:

    6.3 V

  • heating current:

    0.76 A

  • Length:

    77.8 mm


reichelt printfooter