Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 12162 :: Tripod, full metal


walimex WAL-6702 Pro-Tripod, 156cm

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium, metal, sponge rubber
    • Colour
    • Black/silver
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 156 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 2.74 kg
  • very sturdy Tripod made of aluminium
  • different leg angles adjustable
  • turnable center column with 1/4 and 3/8 inch thread
  • feets with rupper caps to turn upwards and additional spikes: therefore optimal suitable for the outdoor use
  • max. load capacity: approx. 5kg
  • incl. convenient carrying bag



Manufacturer : WALIMEX
Factory number : 12162
Package weight : 3.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium, metal, sponge rubber
    • Colour
    • Black/silver
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 156 cm
    • Loading capacity
    • 10
  • Weights
    • Weight
    • 2.74 kg
Datasheet/manual