Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22611 SET :: Carbon Tripod, black incl. Camera Strap Flex

Item-No.: ROLLEI 22611 SET
€279,00



Bargain Item!
Limited amount available.

Rollei C6i Carbon Tripod incl. Camera Strap Flex

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes 3D ball head and “flex” camera strap
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Carbon
    • Colour
    • Black
  • Measures
    • Working height
    • 2.5 - 172 cm
    • Loading capacity
    • 12
  • Weights
    • Weight
    • 1.63 kg
  • Stable carbon tripod (8 layers) with high loading capacity of up to 12 kg for professional videos and DSLR cameras
  • Monopod up to 179.5 cm
  • Tripod head with 360° panoramic function as well as an indentation for portrait orientation
  • Quick and easy handling of all knobs
  • Rubberized quick release plate with ¼” stainless steel screws – assembling of ball head by 3/8” thread
  • Integrated spikes


Rollei C-Class tripods have gained an excellent reputation among professionals and ambitious amateurs. This is reflected in the numerous awards and recommendations they have received from the media. So now we are extremely pleased that we have been able to further improve these outstanding tripods. Carbon fibre reinforced plastics, more commonly referred to as carbon, interwoven into several layers forms the basis for the highly stable tripod legs.

More functional thanks to weight saving materials
Thanks to the carbon tubes, the total weight of the Rollei C6i Tripod has been reduced by a quarter. Of course the stability doesn't suffer and in fact benefits from the carbon fibre's resilience. The load bearing capacity has not decreased one bit. With a total weight of just one and a half kilograms, the C6i Carbon can hold a staggering 12kg of equipment, that's eight times its own weight, including the 3D ball head.

Macro central column, 3D Head and quick release plates- All included
Rollei tripods are well equipped as standard and of course the C6i Carbon is no exception. The 3D ball head comes with a vertical and horizontal water level, which is easily readable even in poor visibility. The ARCASWISS compatible quick release plate doesn't just fit a Pro DSLR, it even allows you to pan a full sized camcorder around 360°. The central column has been designed based on the wishes of passionate photographers. With just a few simple steps you can rotate the column so that it comes into direct contact with the ground. If you would like to configure your camera at the maximum height of 162.5 cm you can hand your camera bag or camera rucksack from the secure hook on the central column to further improve the stability.

Mono-pod with its own belt pouch
Do you need to move about in confined spaces with your tripod? With just a few steps you can change the Rollei C6i Carbon Stand into a mono-pod with a combined height of 169cm. When pushed together it can comfortably fit in the special belt pouch, which of course is included with the product. Three stable steel spikes and the multi-purpose key also fit in the spacious and robust tripod bag.



Manufacturer : ROLLEI
Factory number : 22611
Package weight : 2.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes 3D ball head and “flex” camera strap
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Carbon
    • Colour
    • Black
  • Measures
    • Working height
    • 2.5 - 172 cm
    • Loading capacity
    • 12
  • Weights
    • Weight
    • 1.63 kg