Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22587 :: Aluminium Tripod, black

Item-No.: ROLLEI 22587
Colour:

€99,99




Rollei C4i+53P Black

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 17.5 - 145 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.33 kg
  • Compact, strong and lightweight 4x extendible 4-in-1 tripod
  • Light aluminium-magnesium construction
  • ARCA SWISS compatible
  • Divisible center column for having a min. working height


C4i+53P, the panorama head tripod for discerning photographers
Your days of tripping over tripods that just won’t take the vibrations of your shutter and mirror are over. Meet the C4i+53P set, a C4i tripod and FPH-53P panorama ball head bundle that no professional should do without. It’s built using an aluminium-magnesium alloy that guarantees stability and durability. The entire set weighs little over 1.3 kg, an ideal weight for carrying with you whenever adventure is afoot. Conveniently compact, this tripod extends to 1.75 m, the equivalent of 4 times its initial height, and withstands loads of up to 8 kg.

The C4i+53P doesn’t take photography lightly
The C4i+53P bundle is more than you’d expect, but without going overboard. Rollei throws in a spirit level on the tripod head for precise alignment, a speedy camera mount mechanism for those urgent shots, and a centre column for added stability even on uneven surfaces. There’s also a complimentary Rollei bag, an Allen key and a hook for the central column, all of which are offered to lucky owners of the C4i+53P.

Not only are the legs locked in place using secure, quick-release locks, but there are non-slip grips along their length to protect the hands from slipping, burning or sticking to the metal in sub-zero conditions.

Don’t judge the C4i panorama head tripod by its colour
Light as it may be, this panorama head tripod bundle is not to be sniffed at. It carries a price tag the dedicated hobbyist may find hefty, but it’s a fraction of what competing brands cost, especially as this is a professional set with all the trimmings. As you’d expect of Rollei, it allows you to customize your tripod. Choose between the titanium, blue, orange, green and red version and match your photographic gear to the theme, blend in with the scenery or express your love for colours.



Manufacturer : ROLLEI
Factory number : 22587
Package weight : 2.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 17.5 - 145 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.33 kg