Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 22520 :: Quick Release Plate


Rollei QAL-60 Schnellwechselplatte

  • Product Description
  • Technical information
  • General
    • Type
    • Quick-release plate
    • Design
    • Pack of 2
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Width
    • 60 mm
    • Depth
    • 10 mm
    • Height
    • 41 mm
  • Video Quick Release Plate
  • 1/4" tripod mount
  • 2 pcs



Manufacturer : ROLLEI
Factory number : 22520
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick-release plate
    • Design
    • Pack of 2
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Width
    • 60 mm
    • Depth
    • 10 mm
    • Height
    • 41 mm