Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20934 :: Travel & Mini Tripod, orange

Item-No.: ROLLEI 20934
Colour:

€99,00




Rollei Fotopro Compact Traveller No. 1 orange

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Material
    • Aluminium
    • Colour
    • Orange
  • Measures
    • Working height
    • 32 - 134 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 1.17 kg
  • The ultra-lightweight carbon tripod with a total weight (incl. ball head) of only 980 g is especially designed for travel and cities photographers.
  • The package includes spikes for stability on the ground, a 360° panoramic magnesium ball head with camera quick release plate (Arca Swiss compatible) and a shoulder strap.
  • To transport the tripod the legs can be folded by 180° which reduces the packed dimension to only 33 cm!
  • Fast assembly and disassembly thanks to the quick clamping screw.
  • 360° rotating center column hook to attach additional weight.
  • Tripod can also be used as a monopod.
  • The tripod can carry a camera incl. lens up to a weight of 8 kg and reaches a height of 142 cm.


Rollei travel tripod Compact Traveler No. 1 Carbon
Photographers’ travel tripods are generally jacks-of-all-trades: they must be lightweight and space-saving while offering optimum stability.

A travel tripod that's a triple problem-solver
Rollei has a tailor-made solution for all of these apparently contradictory requirements. The Rollei Compact Traveler No. 1 Carbon literally stands the typical tripod design on its head: the 4x extensible legs can pivot a full 180°, folding to an amazingly compact 33 cm when stowed. The Compact Traveler No. 1 is made of rugged, lightweight and high-tech carbon fibre, which cuts its weight to less than a kilo: even pro travel photographers need only allow for 980 g in their luggage. Rollei's choice of tripod material also means it handles up to 8 kg of camera gear - a tripod to payload ratio of 1:8! Macro shots near the ground typically requiring additional equipment are also possible, thanks to the pivoting legs.

A lightweight that punches above its class
The 360° panoramic ball head on the Rollei Compact Traveler No. 1 Carbon has a standardised, Arca Swiss-compatible quick-release plate that easily handles even pro-quality SLR camera housings with super-telephoto lenses plus accessories to permit quick target shifting. Stable spikes with protective caps keep the tripod stable on any surface, and a camera case or other object can be hung off the centre column’s 360° rotating hook to increase tripod stability.

Fully-featured and ready to travel
The quick-clamping tripod legs rapidly extend to their maximum height of 142 cm. If space is tight, the Rollei Compact Traveler No. 1 Carbon can be used as a monopod and Rollei naturally provides a monopod pouch as part of the package. Also included are a broad, comfortable shoulder strap, a full set of tools and a tripod bag that doubles as a backpack.



Manufacturer : ROLLEI
Factory number : 20934
Package weight : 1.451 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Material
    • Aluminium
    • Colour
    • Orange
  • Measures
    • Working height
    • 32 - 134 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 1.17 kg
Datasheet/manual