Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20828 :: Aluminium Tripod, titanium

Item-No.: ROLLEI 20828
Colour:

€129,95




Rollei C5i Titanium Stativ

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Aluminium
    • Colour
    • Titanium
  • Measures
    • Working height
    • 21.5 - 159 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.70 kg
  • Compact, 4x extendible 4-in-1 tripod
  • Light aluminium-magnesium construction
  • ARCA SWISS compatible
  • Conversion to monopod possible
  • Easy handling thanks to quick shoe camera mount
  • Tripod head with spirit leveln for vertical and horizontal alignment


C5i, the light-weight universal tripod
Do you feel like you’ve had a strenuous workout after a short photo shoot? Are you exhausted from carrying around your heavy, old tripod? Then you’ll be thrilled to know that Rollei has an excellent, lightweight aluminium tripod to offer. Meet the new light and bright, aluminium and magnesium, sturdy, universal C5i tripod!

A universal tripod fit for your professional camera
Rollei’s C5i tripod sports a compact and unique design, with a highly compatible camera mount plate. This makes the tripod easy to handle and mount within seconds, effortlessly. The included tripod bag is perfect for storing and carrying the C5i safely, being designed specifically for quick handling and easy access. Once folded accordingly, the tripod fits perfectly in the stylish and sturdy Rollei tripod bag.

The C5i aluminium tripod includes a 3D ball head for professional applications, also a rendering central column for macro photography, making it perfect for your professional camera. The tripod features a strong column brake to lock the central column tightly in place, along with a handy quick-release lock system to secure the leg into position at the required length. There is nothing more annoying and frustrating than not being able to adjust your tripod to your liking. The C5i tripod’s head can be vertically and horizontally aligned, making it highly adjustable, therefore enabling you to personalise your tripod to meet your every need.

This C5i Rollei tripod is perfect for your home studio, being extremely light-weight and compact. It is also suitable for travelling, as it is very easy to pack and carry with you even on trips and vacations. If you enjoy testing your photography skills in remote, secluded locations then the new C5i is perfect for you.

Do you like photography? Then why not love this tripod?
The C5i Rollei tripod will quickly grow on you, as it is highly adjustable, sturdy and light. The perfect universal tripod, fit for any situation, for both professionals and hobbyists.



Manufacturer : ROLLEI
Factory number : 20828
Package weight : 2.566 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Design
    • Includes panorama ball head
    • Technology
    • Compatible with "ARCA SWISS"
    • Material
    • Aluminium
    • Colour
    • Titanium
  • Measures
    • Working height
    • 21.5 - 159 cm
    • Loading capacity
    • 8
  • Weights
    • Weight
    • 1.70 kg
Datasheet/manual