Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20797 :: Stativ, Tisch, flexibel, schwarz

Item-No.: ROLLEI 20797
Colour:

€11,95




Rollei Ministativ Monkey Pod - schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Flexible
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 5.4 - 13 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.08 kg
  • Specials
    • Specification
    • For smartphones, action cameras, compact cameras
Rollei Mini Tripod Monkey Pod
• Adaptive compact tripod
• Ultra-lightweight for photos or videos, ideal for traveling
• Rotatable ball head 360 °
• With quick release plate
• Very flexible legs for bending, winding or folding - ideal for all surfaces, angles and situations
• Suitable for Smartphone*
• Can also be used as a holder for tablet PCs

*With appropriate connection adapter holder.
Not included in delivery.



Manufacturer : ROLLEI
Factory number : 20797
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Technology
    • Flexible
    • Material
    • Aluminium
    • Colour
    • Black
  • Measures
    • Working height
    • 5.4 - 13 cm
    • Loading capacity
    • 0.5
  • Weights
    • Weight
    • 0.08 kg
  • Specials
    • Specification
    • For smartphones, action cameras, compact cameras