Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MVH502AH :: PRO VIDEO HEAD FLAT BASE-MSIZE


MO MVH502AH

  • Product Description
  • Technical information
  • General
    • Type
    • Video fluid head
    • Technology
    • Pan Bar
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 13 cm
    • Loading capacity
    • 7
  • Weights
    • Weight
    • 1.691 kg
  • Variable Fluid Drag System on PAN and TILT movements
  • Counterbalance system on TILT movement
  • Sliding plate for the fastest camera connection and set up
  • Flat base for multiple tripod connections
  • Easy link for external accessories


Full smoothness control while shooting thanks to the variable fluid mechanisms. Ideal for latest camcorder and HDSLR cameras supplied with external accessories (4kg max capacity). The head can be combined with all photo tripods, thanks to the 3/8” female thread.



Manufacturer : MANFROTTO
Factory number : MVH502AH
Package weight : 2.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video fluid head
    • Technology
    • Pan Bar
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 13 cm
    • Loading capacity
    • 7
  • Weights
    • Weight
    • 1.691 kg
Datasheet/manual