Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MVH500AH :: Lightweight fluid video head with flat base (5kg payload)


MO MVH500AH

  • Product Description
  • Technical information
  • General
    • Type
    • Video fluid head
    • Technology
    • Pan Bar
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 10.5 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.9 kg
  • Professional Fluid Drag System on PAN and TILT movements
  • Counterbalance system on TILT movement
  • Sliding plate for the fastest camera connection and set up
  • Flat base for multiple tripod connections
  • Easy link for external accessories


The MVH500AH is a lightweight head with a wider platform for HDSLR bodies which has a sliding plate which travels to balance the latest interchangeable lens cameras. The entry-level 500 ensures smooth shots and fine control with up to 5kg (11lbs) of equipment. It’s the most compact head in our successful Bridging Technology™ range and it replaces the Manfrotto 701HDV video head.
Beautifully smooth shots: the 500 has professional fluid cartridges on both pan and tilt axes to ensure that every camera movement is smooth, controlled and precise. .
Faster, easier and safer to use: the side lock system allows the camera and sliding QR plate to click quickly into the head from above, instead of needing to be aligned and slid in from the back. No secondary safety lock is necessary. The side lock system also makes it quicker and simpler to lift the camera out of the head from above.

The 500 has a pre-set counterbalance of 2.4kg (5.3 lbs), but is able to support equipment of up to 5kg (11 lbs). The 500 has one Easy Link 3/8” connector to allow an external monitor or other accessory equipment to be fitted. MVH500AH head with flat base tripod mount for attachment to a hybrid photo/video tripod, a traditional photo tripod, slider, a monopod or other supports.



Manufacturer : MANFROTTO
Factory number : MVH500AH
Package weight : 1.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video fluid head
    • Technology
    • Pan Bar
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 10.5 cm
    • Loading capacity
    • 5
  • Weights
    • Weight
    • 0.9 kg