Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO MM290C4 :: 290 CARBON MONOPOD


MO MM290C4

  • Product Description
  • Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Carbon
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 49 - 151 cm
    • Loading capacity
    • 5
    • Height
    • 490 mm
  • Weights
    • Weight
    • 0.5 kg
  • 4 section carbon fiber legs allow compactness and lightness
  • Rock solid aluminum adjustable leg locks
  • Upper disc with integrated 1/4” - 3/8” attachment for camera and head
  • Rubber grip and angled wrist strap for secure, ergonomic operation
  • Outstanding Premium Italian Style dictated by function


The 290 Carbon monopod has a 4-section carbon composite leg that’s both lightweight and rigid to keep the camera stable and minimize vibration. The 4-section construction enables the monopod to be extremely compact for easy transportation when closed. A wrist strap keeps the monopod and camera firmly in your grasp and a new rubber legwarmer increase its grip. Durable tension-adjustable magnesium leg locks can be tightened to suit your preference and counteract any effects of aging and wear, keeping the monopod fully functional throughout its long lifespan. The monopod screws directly into the tripod mount on the underside of your camera. You can also attach a head to it thanks to the ¼ - 3/8 attachment.



Manufacturer : MANFROTTO
Factory number : MM290C4
Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monopod
    • Design
    • Flip-lock
    • Material
    • Carbon
    • Colour
    • Black
    • Thread
    • 1/4” / 3/8”
  • Measures
    • Working height
    • 49 - 151 cm
    • Loading capacity
    • 5
    • Height
    • 490 mm
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual