Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO 496RC2 :: Compact Ball Head with RC2


MO 496RC2

  • Product Description
  • Technical information
  • General
    • Type
    • Ball head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Loading capacity
    • 5
    • Height
    • 570 mm
  • Weights
    • Weight
    • 2.28 kg
  • Medium size compact ball head.
  • Made of alluminium alloy to ensure high pictures quality.
  • Friction control to match the settings with equipment.
  • Pan 360° and -90° +90° lateral tilt.
  • Equipped with a quick release 200PL camera plate.


Medium size, light, with quick release - perfect for amateur's and professionals.



Manufacturer : MANFROTTO
Factory number : 496RC2
Package weight : 0.525 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ball head
    • Material
    • Aluminium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Loading capacity
    • 5
    • Height
    • 570 mm
  • Weights
    • Weight
    • 2.28 kg
Datasheet/manual