reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MO 327RC2 :: Light Duty Grip Ball Head


MO 327RC2

  • Product Description
  • Technical information
  • General
    • Type
    • Ball head
    • Design
    • Joystick
    • Material
    • Magnesium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Working height
    • 10.1 cm
    • Loading capacity
    • 5.5
  • Weights
    • Weight
    • 0.615 kg
  • Horizontal Joystick grip control for fast adjustments.
  • Friction control to regulate the power of locking mechanism.
  • Made of magnesium for superior performance and durability.
  • Built in bubble spirit level.
  • Equipped with a quick release 200PL-14 camera plate.


The 327RC2 has been designed to suit advanced photographers looking for high-performance products. Made of sophisticated, high performance materials, it offers superior specifications and durability. The 327RC2’s ergonomics have been optimised to improve control and precision.



Manufacturer : MANFROTTO
Factory number : 327RC2
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ball head
    • Design
    • Joystick
    • Material
    • Magnesium
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Working height
    • 10.1 cm
    • Loading capacity
    • 5.5
  • Weights
    • Weight
    • 0.615 kg
Datasheet/manual