Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTONA 20535 :: Mobile tripod for GoPro u.a.


mantona hand tripod Selfy black for GoPro etc.

  • Product Description
  • Technical information
  • General
    • Type
    • Hand tripod (selfie stick)
    • Design
    • For GoPro, Rollei action cameras
    • Material
    • Aluminium, plastic
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Working height
    • 9.1 cm
  • Weights
    • Weight
    • 0.18 kg
  • for filming and photographing with I-phone and GoPro
  • ideal for Selfies and filming with a longer distance to the motif
  • flexible locking of tripod head
  • infinite length extension
  • Smartphone adapter for all common smartphones with rubber coating for secure hold
  • GoPro adapter for direct mounting on a tripod
  • Strap for additional securing of the hand pod



Manufacturer : MANTONA
Factory number : 20535
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand tripod (selfie stick)
    • Design
    • For GoPro, Rollei action cameras
    • Material
    • Aluminium, plastic
    • Colour
    • Black
    • Thread
    • 1/4”
  • Measures
    • Working height
    • 9.1 cm
  • Weights
    • Weight
    • 0.18 kg
Datasheet/manual