Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-TRIPOD30N :: Lightweight photo and video tripod


KN-TRIPOD30N

  • Product Description
  • Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 134 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.81 kg
Lightweight aluminium tripod for photo and video cameras to shoot razor-sharp, stable images. It is equipped with a 3-way pan head, flip locks for extra sturdiness and a three-section, adjustable height. Supplied with a convenient carrying bag.

Features
  • 3-level extendable legs

  • Lightweight aluminium material

  • Flip locks for extra sturdiness

  • Geared elevator



Manufacturer : KÖNIG
Factory number : KN-TRIPOD30N
Package weight : 0.976 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tripod
    • Material
    • Aluminium
    • Accessory
    • Carrying case
    • Colour
    • Black/silver
  • Measures
    • Working height
    • 134 cm
    • Loading capacity
    • 3
  • Weights
    • Weight
    • 0.81 kg
Datasheet/manual