Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


962-20 1,0M :: Spindle trimmer, washable, 19 mm, 1.0 mOhm

Item-No.: 962-20 1,0M
Resistor:

€0,30
Category of goods: 1 = discountable

962-20 1,0M

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Spindle trimmer
    • Assembly
    • 20 speeds
    • Tolerance
    • 10 %
  • Specials
    • Specification
    • Washable
  • Measures
    • Length
    • 19.0 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Resistor
    • 1000 KOhm

Cermet spindle trimmer, 1.0 mOhm



Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Spindle trimmer
    • Assembly
    • 20 speeds
    • Tolerance
    • 10 %
  • Specials
    • Specification
    • Washable
  • Measures
    • Length
    • 19.0 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Resistor
    • 1000 KOhm
Datasheet/manual