Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


44W-1,0K :: SMD cermet trimmer, 9-turn, 1 kOhm

Item-No.: 44W-1,0K
Resistor:

€2,15
Category of goods: 1 = discountable

44W-1,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Top adjusting screw
    • Assembly
    • Vertical
  • Specials
    • Specification
    • 9 speeds
  • Electrical values
    • Resistor
    • 1.0 KOhm
  • Measures
    • Length
    • 5.08 mm
    • Width
    • 4.83 mm
    • Height
    • 5.31 mm
    • Content spacing
    • 2.54 mm
    • Content spacing 2
    • 2.9 mm

Cermet precision trimmer potentiometer, multi-turn
SMD, standing, sealed, 9-turn
1 kOhm

Design: SMD 5.08 x 4.83 x 5.31 mm
Tolerance: ±10%
Performance: 1/4 W
Temperature range: -65 - +150°C



Manufacturer : BI TECHNOLOGIES
Factory number : 44WR1KLFT7
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Top adjusting screw
    • Assembly
    • Vertical
  • Specials
    • Specification
    • 9 speeds
  • Electrical values
    • Resistor
    • 1.0 KOhm
  • Measures
    • Length
    • 5.08 mm
    • Width
    • 4.83 mm
    • Height
    • 5.31 mm
    • Content spacing
    • 2.54 mm
    • Content spacing 2
    • 2.9 mm
Datasheet/manual