0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 6-L 10K :: Setting potentiometer, horizontal, 6mm, 10 K-Ohm

Item-No.: PT 6-L 10K
Assembly:

Resistor:

€0,32
Category of goods: 1 = discountable

PT 6-L 10K

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer, 6 mm
    • Design
    • Miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Electrical values
    • Resistor
    • 10 KOhm
    • Load limit
    • 100 V
    • Nominal load
    • 0.1 W
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 5.0 mm
    • Ø
    • 6.4 mm
    • Height
    • 3.0 mm
Setting potentiometer


Manufacturer : PIHER
Factory number : PT6KV-103A2020
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer, 6 mm
    • Design
    • Miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Electrical values
    • Resistor
    • 10 KOhm
    • Load limit
    • 100 V
    • Nominal load
    • 0.1 W
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 5.0 mm
    • Ø
    • 6.4 mm
    • Height
    • 3.0 mm
Datasheet/manual