Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 15-L 500 :: Setting potentiometer, horizontal, 15mm, 500 Ohm

Item-No.: PT 15-L 500
Resistor:

€0,36
Category of goods: 1 = discountable

PT 15-L 500

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Implementation
    • Manufacturer
    • Piher
    • Angle of rotation
    • 265
  • Electrical values
    • Load limit
    • 250 V
    • Nominal load
    • 0.25 W
    • Resistor
    • 0.5 KOhm
  • Measures
    • Height
    • 7.0 mm
    • Ø
    • 15.0 mm
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 10.0 mm

Setting potentiometer



Manufacturer : PIHER
Factory number : PT15LV02-501A2020
Package weight : 0.0013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Implementation
    • Manufacturer
    • Piher
    • Angle of rotation
    • 265
  • Electrical values
    • Load limit
    • 250 V
    • Nominal load
    • 0.25 W
    • Resistor
    • 0.5 KOhm
  • Measures
    • Height
    • 7.0 mm
    • Ø
    • 15.0 mm
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 10.0 mm
Datasheet/manual