Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 10-L 100 :: Setting potentiometer, horizontal, 10mm, 100 Ohm

Item-No.: PT 10-L 100
Assembly:

Resistor:

€0,29
Category of goods: 1 = discountable

PT 10-L 100

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Load limit
    • 200 V
    • Nominal load
    • 0.1 W
  • Implementation
    • Angle of rotation
    • 240
  • Measures
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 10.0 mm
    • Ø
    • 10.3 mm
    • Height
    • 4.5 mm

Setting potentiometer



Manufacturer : PIHER
Factory number : PT10LV10-101A2020
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer
    • Assembly
    • Horizontal
    • Mounting form
    • Fully encapsulated
  • Electrical values
    • Resistor
    • 0.1 KOhm
    • Load limit
    • 200 V
    • Nominal load
    • 0.1 W
  • Implementation
    • Angle of rotation
    • 240
  • Measures
    • Content spacing
    • 5.0 mm
    • Content spacing 2
    • 10.0 mm
    • Ø
    • 10.3 mm
    • Height
    • 4.5 mm
Datasheet/manual