Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS53YJ103 :: Cermet Trimmer 10K ohm 20% 1/4W

Item-No.: TS53YJ103
€0,96
Category of goods: 1 = discountable

TS53YJ103

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet trimmer
    • Assembly
    • Vertical
    • Mounting form
    • Square
  • Electrical values
    • Resistor
    • 10 KOhm
  • Specials
    • Specification
    • Single Turn
  • Measures
    • Content spacing 2
    • 2.5 mm
    • Length
    • 5.0 mm
    • Width
    • 5.2 mm
    • Height
    • 2.7 mm

Res Cermet Trimmer
• 10K ohm 20%
• 1/4 W
• 1 rotation
• 2.5mm
• J-Hook SMD



Manufacturer : VISHAY
Factory number : TS53YJ103MR10
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet trimmer
    • Assembly
    • Vertical
    • Mounting form
    • Square
  • Electrical values
    • Resistor
    • 10 KOhm
  • Specials
    • Specification
    • Single Turn
  • Measures
    • Content spacing 2
    • 2.5 mm
    • Length
    • 5.0 mm
    • Width
    • 5.2 mm
    • Height
    • 2.7 mm
Datasheet/manual