Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


76-10 10K :: Cermet trimmer, horizontal, 10 mm, 10 KOhms

Item-No.: 76-10 10K
Assembly:

Resistor:

€0,31
Category of goods: 1 = discountable

76-10 10K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet trimmer
    • Assembly
    • Horizontal
    • Mounting form
    • Square
  • Electrical values
    • Resistor
    • 10 KOhm
  • Specials
    • Specification
    • Single Turn
  • Measures
    • Content spacing
    • 5.04 mm
    • Content spacing 2
    • 2.54 mm
    • Length
    • 9.5 mm
    • Width
    • 9.8 mm

Precision cermet trimmer, 10 KOhm, horizontal



Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet trimmer
    • Assembly
    • Horizontal
    • Mounting form
    • Square
  • Electrical values
    • Resistor
    • 10 KOhm
  • Specials
    • Specification
    • Single Turn
  • Measures
    • Content spacing
    • 5.04 mm
    • Content spacing 2
    • 2.54 mm
    • Length
    • 9.5 mm
    • Width
    • 9.8 mm