Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


75H 5,0K :: Miniature cermet potentiometer, horizontal, 6 mm, 5.0 kOhms

Item-No.: 75H 5,0K
Resistor:

€1,15
Category of goods: 1 = discountable

75H 5,0K

  • Product Description
  • Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Encapsulated
  • Specials
    • Specification
    • Single Turn
  • Electrical values
    • Resistor
    • 5.0 KOhm
  • Measures
    • Ø
    • 6.6 mm
    • Content spacing
    • 3.5 mm
    • Content spacing 2
    • 2.54 mm

Precision miniature cermet potentiometer, 5 kOhms, horizontal
YA version



Manufacturer : VISHAY
Factory number : T7YA502KT20
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision potentiometer
    • Design
    • Cermet miniature controller
    • Assembly
    • Horizontal
    • Mounting form
    • Encapsulated
  • Specials
    • Specification
    • Single Turn
  • Electrical values
    • Resistor
    • 5.0 KOhm
  • Measures
    • Ø
    • 6.6 mm
    • Content spacing
    • 3.5 mm
    • Content spacing 2
    • 2.54 mm
Datasheet/manual