Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACHSE ACP6 6001 :: Shaft for the ACP 6 series, ø 6.3 x 2.7 mm, white

Item-No.: ACHSE ACP6 6001
€0,16
Category of goods: 1 = discountable

EJE6001BA

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer accessories
    • Assembly
    • Axis
    • Colour
    • White
  • Measures
    • Length
    • 2.7 mm
    • Ø
    • 6.3 mm

Axle for trimming potentiometer

• Self-extinguishing plastic parts in accordance with UL 94 V-0.

Applications:
• Electronic devices: white goods, brown goods, small household appliances
• Heating and air-conditioning technology and thermostats
• Automotive: dimmers, automatic climate control, lighting control
• Measuring and testing equipment, timers and relays
• Multimedia



Manufacturer : ARAGONESA DE COMPONENTES
Factory number : 6001
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Setting potentiometer accessories
    • Assembly
    • Axis
    • Colour
    • White
  • Measures
    • Length
    • 2.7 mm
    • Ø
    • 6.3 mm
Datasheet/manual