Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACP 6-L 2,5M :: Potentiometer, horizontal, 6 mm, 2.5 MOhm

Item-No.: ACP 6-L 2,5M
Assembly:

Resistor:

€0,21
Category of goods: 1 = discountable

ACP 6-L 2,5M

  • Product Description
  • Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • Horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±30%
  • Electrical values
    • Resistor
    • 2500 KOhm
    • Load limit
    • 0.1 W
    • Operating voltage
    • Max. 100 V
    • Temperature coefficient
    • +200 / -500
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Length
    • 6 mm
    • Width
    • 6 mm
  • Specials
    • Specification
    • UL94-V0

6-mm carbon trimmer potentiometer with plastic housing and degree of protection IP 5 (dust-proof). The substrate in our SMD potentiometer is highly temperature-resistant and suitable for reflow soldering.

Feature:
• Self-extinguishing plastic parts in accordance with UL 94 V-0.

Applications in:
• Small electronic devices
• Measuring and testing equipment
• Automotive: Alarms, switches
• Telecommunications equipment
• Alarm systems



Manufacturer : ARAGONESA DE COMPONENTES
Factory number : CA6XV5-2M5A2020SNP
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Setting potentiometer
    • Design
    • Lin
    • Assembly
    • Horizontal
    • Mounting form
    • Arrow-shaped rotor
    • Tolerance
    • ±30%
  • Electrical values
    • Resistor
    • 2500 KOhm
    • Load limit
    • 0.1 W
    • Operating voltage
    • Max. 100 V
    • Temperature coefficient
    • +200 / -500
  • Implementation
    • Angle of rotation
    • 235
  • Measures
    • Length
    • 6 mm
    • Width
    • 6 mm
  • Specials
    • Specification
    • UL94-V0
Datasheet/manual