• Mounting form

  • Resistor
    • + more - less

  • Load limit

  • Angle of rotation

  • Temperature coefficient


  • Trimmers Pots ACP 6mm / SMD

  • page :
  •  1 - 16 of  36  items. 
 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    100 Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    100 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    10K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    1 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    1 M Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±30%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    2.5 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    2.5 M Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±30%

  • Length:

    6 mm

Weight incl.:

0.007 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    250 Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    250 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    25K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    500 Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    500 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    50 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    5 K Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.000 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Horizontal

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    5 M Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -500

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±30%

  • Length:

    6 mm

Weight incl.:

0.001 kg

 
  • Type:

    Setting potentiometer

  • Design:

    Lin

  • Assembly:

    Vertical

  • Mounting form:

    Arrow-shaped rotor

  • Resistor:

    100 Ohm

  • Load limit:

    0.1 W

  • Angle of rotation:

    235

  • Temperature coefficient:

    +200 / -300

  • Operating voltage:

    Max. 100 V

  • Width:

    6 mm

  • Specification:

    UL94-V0

  • Tolerance:

    ±20%

  • Length:

    6 mm

Weight incl.:

0.001 kg